
3-position, single-row, right-angle terminal block with 7.62mm pitch. Features copper alloy contacts with tin plating, rated for 300V and 10A (20A max). Suitable for through-hole mounting and wire gauges from 12AWG to 26AWG. Insulated with Nylon, housing color is orange, and it operates within a -50°C to 100°C temperature range. RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Weidmuller 1753900000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 762mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
