
Feed-through terminal block with 2 positions and screw termination. Rated for 10A max current and 300V, with a 4kV voltage rating. Features a straight, single-level, double-row design with a 3.5mm terminal width. Constructed from blue thermoplastic insulation material, it operates from -50°C to 120°C and boasts UL94 V-0 flammability. This lead-free, RoHS compliant component supports wire gauges from 14AWG to 26AWG and is approved by IEC, CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1754170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1754170000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 14A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 2.39g |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1754170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.