
Weidmuller 1754190000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.