175424
Sign in to ask questions about the Weidmuller 175424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 175424 technical specifications.
| Max Current Rating | 17.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 5 |
| Pitch | 3.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 175424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.