
Single-position, straight solder terminal block with through-hole mounting. Features a 15A maximum current rating and 300V voltage rating. Constructed with a copper alloy contact material with tin plating, housed in black nylon insulation. Operates within a temperature range of -50°C to 100°C and meets UL94 V-2 flammability standards. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1755190000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 24.8mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 32.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1755190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.