This 20-position shrouded header from Weidmuller features a copper alloy contact material with gold plating and a maximum operating temperature of 100°C. The header is rated for 10A and 150V and is available in a through-hole package. It meets the UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Weidmuller 1755430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1755430000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1755430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.