The Weidmuller Minimate S2L connector is a 12-position, 2-level through-hole FFC/FPC connector rated for 150V and 7A. It features a black housing and gold-plated contacts. The connector is lead-free and compliant with UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 pieces with a pitch of 0.138inch. The connector is not radiation hardened and is RoHS compliant.
Weidmuller 1755550000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.