The Weidmuller Minimate S2L connector is a 34-position, 2-level FFC/FPC connector rated for 10A and 150V. It features a through-hole mount and orange housing. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
Weidmuller 1755820000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.