The Weidmuller Minimate S2L 6-position 2-level FFC/FPC connector is designed for through-hole mounting. It features a black housing and gold-plated contacts with a copper alloy base. The connector is rated for 10A at 150V and meets UL94 V-0 flammability standards. It is lead-free and RoHS compliant, packaged in bulk quantities of 50. The connector has a 0.138-inch pitch and is suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |