The Weidmuller Minimate S2L 8-position 2-level shrouded header is a through-hole mounted connector rated for 7A at 150V. It features a copper alloy contact material with a gold plating and meets the UL94 V-0 flammability rating. The header is lead-free and RoHS compliant, with a packaging option in bulk. The connector has a pitch of 0.138inch and is available in a single unit quantity.
Weidmuller 1756010000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1756010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.