The Weidmuller Minimate S2L connector is a 36-position, 2-level FFC/FPC connector with an orange housing and contacts. It features a current rating of 7A and a voltage rating of 150V. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in bulk packaging and has a pitch of 0.138inch.
Weidmuller 1756150000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1756150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.