The Weidmuller Minimate S2L connector is a 12-position, 2-level FFC/FPC connector rated for 7A and 150V. It features a copper alloy contact material with gold plating and meets the UL94 V-0 flammability rating. The connector is available in a through-hole mount configuration and has a height of 14.2mm. It is packaged in bulk and is compliant with RoHS regulations.
Weidmuller 1756350000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1756350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.