This 30-position 2-level through hole header is rated for 7A and 150V. It has an orange housing and is made from copper alloy with a gold plating. The header is lead free and compliant with UL94 V-0 flammability rating. It is available in a bulk packaging and has a pitch of 0.138inch.
Weidmuller 1757080000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.