The Weidmuller Minimate S2L connector is a 16-position, 2-level FFC connector with a through-hole mount. It features a current rating of 7A and a voltage rating of 150V. The connector has a black housing and is lead-free. It is RoHS compliant and has a flammability rating of UL94 V-0.
Weidmuller 1757170000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.