This 32-position 2-level FFC/FPC connector is designed for high-current applications, with a current rating of 7A and a voltage rating of 150V. The connector features a copper alloy contact material with gold plating and a lead-free construction. It has a black housing color and a vertical orientation, with a pitch of 0.138inch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |