This 34-position shrouded header features a 2-level design with a current rating of 7A and a voltage rating of 150V. It is constructed with copper alloy contacts plated with gold and is lead-free. The header has a black housing and is available in a bulk packaging option. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Weidmuller 1757260000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.