10-position, 2-row terminal block with 5 positions per level, featuring a 3.5mm pitch. This straight, panel-mount connector offers screwless termination and a 10A current rating at 150V. Constructed with a copper alloy contact material and gold plating, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The orange housing measures 20.6mm in height and 15.6mm in width, supporting wire gauges from 16AWG to 28AWG.
Sign in to ask questions about the Weidmuller 1757510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1757510000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.