14-position, 2-row terminal block with 7 positions per level, featuring a 3.5mm pitch and straight orientation. Rated for 10A and 150V, this screwless termination block utilizes a copper alloy contact material with gold plating. The orange, UL94 V-0 rated housing supports free hanging and panel mounting, with a maximum wire gauge of 28AWG and a minimum of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1757530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1757530000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.