30-position, 3-level terminal block with 5.08mm pitch. Features screwless termination and solder-through-hole mounting. Rated for 300V and 10A, with a maximum operating temperature of 100°C. Constructed with copper alloy contacts plated in tin, and a nylon insulation material. Housing is orange, with a UL94 V-2 flammability rating. Compliant with RoHS and lead-free standards.
Weidmuller 1758030000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 73.2mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 30 |
| Number of Levels | 3 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 10 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 64.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1758030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.