
Conn Housing M 3 POS Crimp ST
Sign in to ask questions about the Weidmuller 1758360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1758360000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | Module |
| Contact Type | ConCept C-M3 |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 31.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polycarbonate, Glass fibre |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Voltage Rating | 690V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1758360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.