
5-position, male, straight panel mount wire housing for crimp termination. Features a 20A current rating and 250V voltage rating. Constructed from polycarbonate and glass fiber, this grey housing meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Designed for 20AWG wire, it offers a compact module package with dimensions of 30.5mm height, 34mm length, and 11.4mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1758380000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Type | ConCept C-M5 |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polycarbonate, Glass fibre |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 11.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1758380000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
