
Conn Housing PL 5 POS Crimp ST Panel Mount Gray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1758390000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Type | ConCept C-M5 |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 40.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polycarbonate, Glass fibre |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 11.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1758390000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
