Weidmuller 1758450000 technical specifications.
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Polycarbonate |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Rockstar® ConCept |
| Width | 34mm |
| RoHS | Compliant |
No datasheet is available for this part.