
Conn Terminal Blocks SKT 12 POS 5.08mm IDT RA Cable Mount 8A
Sign in to ask questions about the Weidmuller 17596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 17596 technical specifications.
| Gender | Female |
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 17596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.