
Conn Terminal Block SKT 2 POS 5.08mm IDT RA Cable Mount 8A Box
Weidmuller 175961 technical specifications.
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
