Conn Terminal Block SKT 5 POS 5.08mm IDT RA Cable Mount 8A
Weidmuller 175964 technical specifications.
| Gender | Female |
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
