
Modular terminal block featuring a 2-position, 1-row configuration with straight orientation. Rated for 300V and a maximum current of 16A, this component utilizes tin-plated copper alloy contacts and supports wire gauges from 14AWG to 26AWG. The orange housing is constructed from UL94 V-0 rated material, ensuring excellent flame retardancy. Operating temperature range spans from -50°C to 120°C, with CSA and cURus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1760490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 508mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate PM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
