
3-position, 1-row, straight ZIF/LIF flexible flat cable connector with 5.08mm pitch. Features a 15A current rating, 300V voltage rating, and tin-plated copper alloy contacts. Housing is orange, UL94 V-0 rated, and the component is lead-free and RoHS compliant. Designed for through-hole PCB mounting, accepting wire gauges from 14AWG to 26AWG.
Weidmuller 1760500000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 508mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate PM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
