
2-position, 5.08mm pitch terminal block with straight, solder termination. Features a 15A current rating, 300V voltage rating, and a maximum operating temperature of 120°C. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated material. Designed for through-hole mounting, accommodating wire gauges from 14AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1760510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1760510000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate PM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
