
3-position, straight, through-hole terminal block with 5.08mm pitch. Features copper contacts with tin plating, rated for 15A and 300V. Designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, supporting wire gauges from 14AWG to 26AWG. Operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1760520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1760520000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate PM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
