
Shrouded Header, Male, 2 Positions, 2 Poles, 1 Row, 1 Level, 3.5mm Pitch, Right Angle Through-Hole mounting. Features CuSn contacts with Tin plating, rated for 10A/13A current and 300V voltage. Black, UL94 V-0 flammability rating, Lead Free and RoHS compliant.
Weidmuller 1761542001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1761542001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.