
Shrouded header, male, 3 positions, 3 poles, 1 row, 1 level, 3.5mm pitch, right-angle, through-hole solder termination. Features CuSn contacts with tin plating, rated for 10A/13A current and 300V voltage. Operates from -50°C to 100°C, with UL94 V-0 flammability rating and IP10 protection. Lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1761552001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1761552001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.