Checking distributor stock and pricing after the page loads.
Weidmuller 1762320101 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| RoHS Compliant | No |
| Series | Dekafix |
| Width | 3.5mm |
| RoHS | Not Compliant |