
This 33mm clear PVC cable marker has a depth of 5mm and a wire/cable diameter of 317mm. It is made from polyvinyl and PVC materials, with a flammability rating of UL94 V-0. The marker is designed for cable mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1763270000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1763270000 technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 33mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI TM |
| Size | 33mm |
| Width | 6mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1763270000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
