
The Weidmuller 1763480000 is a cable marker with a polyamide body, measuring 12mm in length, 5.8mm in width, and 7.6mm in height. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The marker is rated for UL94 V-2 flammability. It is suitable for use in environments where the temperature may fluctuate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1763480000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1763480000 technical specifications.
| Body Material | Polyamide |
| Depth | 7mm |
| Flammability Rating | UL94 V-2 |
| Height | 7.6mm |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | SFC |
| Size | 12mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1763480000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
