Two-position, straight terminal block for DIN rail mounting, featuring screw termination and a 6.3A current rating. This general terminal block operates at a maximum supply voltage of 400V and a voltage rating of 6kV, with a 5.1mm terminal width. Constructed from beige thermoplastic insulation, it meets UL94 V-0 flammability standards and is approved by CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1763940000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1763940000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 97mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Supply Voltage | 400V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Weight | 999g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1763940000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
