
Two-position, single-level terminal block with screw termination for DIN rail mounting. Features a 6.3A current rating and 600V voltage rating, with a 6kV impulse voltage withstand. Constructed with beige thermoplastic insulation meeting UL94 V-0 flammability. Supports wire gauges from 12AWG to 26AWG. Approvals include CSA, CE, UR, and IEC.
Sign in to ask questions about the Weidmuller 1763950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1763950000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 97mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Supply Voltage | 36V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Weight | 999g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1763950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
