Modular fuse terminal block with 2 positions and straight orientation. Features screw termination, a 6.3A current rating, and 300V voltage capacity. Constructed with beige thermoplastic insulation, achieving a UL94 V-0 flammability rating. Designed for DIN rail mounting with a 5.1mm terminal width. Accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Weidmuller 1763970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1763970000 technical specifications.
| Color | Beige |
| Current | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 80.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1763970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.