This PVC cable marker has a clear color and a flammability rating of UL94 V-0. It measures 12mm in size, 13mm in depth, and 5mm in width. The operating temperature range is from -30°C to 80°C. The cable marker is made of polyvinyl and has a wire/cable diameter of 10mm.
Sign in to ask questions about the Weidmuller 1764230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1764230000 technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Length | 12mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI T |
| Size | 12mm |
| Width | 5mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1764230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
