
This PVC cable marker features a clear color and a wire/cable diameter of 10mm. It has a height of 13mm and a maximum operating temperature of 80°C. The marker is made of polyvinyl and has a flammability rating of UL94 V-0. It measures 15mm in length and 5mm in width.
Sign in to ask questions about the Weidmuller 1764240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1764240000 technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Length | 15mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI T |
| Size | 15mm |
| Width | 5mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1764240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.