28-position, 2-row terminal block with 14 positions per level, featuring a 3.5mm pitch. This straight, panel-mount connector offers screwless termination and supports a maximum wire gauge of 28AWG, with a minimum of 16AWG. Rated for 10A and 150V, it utilizes copper alloy contacts with gold plating for reliable conductivity. The black housing is UL94 V-0 flammability rated and lead-free, with overall dimensions of 20.6mm height and 15.6mm width.
Weidmuller 1765280000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.