
3-position, 1-row terminal block with 5.08mm pitch. Features screw termination and through-hole mounting for solder connections. Rated for 15A current and 300V voltage, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, and a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is packaged in a box.
Weidmuller 1766310000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 508mm |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.