2-position, 1-row, straight terminal block with 5.08mm pitch. Features copper alloy contacts with brass, tin plating, rated for 10A and 300V. Designed for through-hole mounting with solder termination. Housing is black, UL94 V-2 flammability rated, and operates between -20°C and 100°C. Supports wire gauges from 12AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1766380000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 36.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 11.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766380000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.