
This 4-pole waterproof panel meter features a PBT construction and measures 102mm in length, 60mm in width, and 25mm in height. It is approved to cURus standards and is constructed from lead-free materials. The meter is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1766660000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cURus |
| Color | Beige |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | PBT, Polybutylene |
| Number of Poles | 4 |
| Package Quantity | 4 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766660000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.