
The Weidmuller 6-Pole Waterproof Panel Meter features a compact design with dimensions of 127mm in length, 60mm in width, and 25mm in height. Constructed from PBT material, this meter meets the cURus approval standard. It is available in a package quantity of 4 units.
Weidmuller 1766680000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | PBT, Polybutylene |
| Number of Poles | 6 |
| Package Quantity | 4 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766680000 to view detailed technical specifications.
No datasheet is available for this part.