Weidmuller 1766690000 technical specifications.
| Approvals | cURus |
| Color | Beige |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Number of Poles | 6 |
| Package Quantity | 4 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766690000 to view detailed technical specifications.
No datasheet is available for this part.