
The Weidmuller 1766700000 is an 8-pole waterproof panel meter with a height of 25mm, length of 152mm, and width of 60mm. It is made of plastic and features lead-free construction. The meter has been certified to cURus standards, indicating compliance with relevant safety regulations.
Sign in to ask questions about the Weidmuller 1766700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1766700000 technical specifications.
| Approvals | cURus |
| Color | Beige |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Plastic |
| Number of Poles | 8 |
| Package Quantity | 4 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
