This 6-pole panel meter is constructed from plastic and features a waterproof design. It measures 127mm in length, 60mm in width, and 25mm in height. The meter is lead-free and available in packages of four. It has been approved to cURus standards.
Sign in to ask questions about the Weidmuller 1766750000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1766750000 technical specifications.
| Approvals | cURus |
| Color | Beige |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Number of Poles | 6 |
| Package Quantity | 4 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766750000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.