
This 6-pole waterproof panel meter is made of plastic and has a beige color. It is lead free and has a waterproof feature. The meter is 127mm long, 60mm wide, and 41.5mm high. It is approved by cURus and is packaged individually.
Sign in to ask questions about the Weidmuller 1766790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1766790000 technical specifications.
| Approvals | cURus |
| Color | Beige |
| Features | WATERPROOF |
| Height | 41.5mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Number of Poles | 6 |
| Package Quantity | 1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1766790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.