
Modular terminal block featuring a 600V voltage rating and 57A current rating, designed for panel mounting. This straight-orientation, single-level terminal block accommodates up to 10mm² wire gauge (6AWG to 16AWG) with 3 positions and 3 rows. Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1767690000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1767690000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 99mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1767690000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
